
MADP-6037 | |
|---|---|
DigiKey Part Number | 5505-MADP-6037-ND |
Manufacturer | |
Manufacturer Product Number | MADP-6037 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMP Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMP Jack, Female Socket |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,67000 € | 54,67 € |
| 10 | 46,47300 € | 464,73 € |
| 25 | 43,56440 € | 1.089,11 € |
| 50 | 41,48700 € | 2.074,35 € |
| 100 | 39,50920 € | 3.950,92 € |
| Unit Price without VAT: | 54,67000 € |
|---|---|
| Unit Price with VAT: | 65,05730 € |

