
MADP-3943 | |
|---|---|
DigiKey Part Number | 5505-MADP-3943-ND |
Manufacturer | |
Manufacturer Product Number | MADP-3943 |
Description | COAX ADAPT 2.4MM TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To SMPM Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMPM Jack, Female Socket |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,06000 € | 163,06 € |
| 10 | 138,62300 € | 1.386,23 € |
| 25 | 129,95520 € | 3.248,88 € |
| 50 | 123,76140 € | 6.188,07 € |
| Unit Price without VAT: | 163,06000 € |
|---|---|
| Unit Price with VAT: | 194,04140 € |

