
MADP-3942 | |
|---|---|
DigiKey Part Number | 5505-MADP-3942-ND |
Manufacturer | |
Manufacturer Product Number | MADP-3942 |
Description | COAX ADAPT MSSP TO 2.4MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To MSSP Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) MSSP Jack, Female Socket |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,97000 € | 199,97 € |
| 10 | 170,00100 € | 1.700,01 € |
| 25 | 159,37240 € | 3.984,31 € |
| 50 | 152,59960 € | 7.629,98 € |
| Unit Price without VAT: | 199,97000 € |
|---|---|
| Unit Price with VAT: | 237,96430 € |

