
MADP-3940 | |
|---|---|
DigiKey Part Number | 5505-MADP-3940-ND |
Manufacturer | |
Manufacturer Product Number | MADP-3940 |
Description | COAX ADAPT SMK TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Plug, Male Pin To SMK Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Features Smooth Bore |
Conversion Type Between Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMPM Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMK Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,06000 € | 168,06 € |
| 10 | 142,86800 € | 1.428,68 € |
| 25 | 133,93440 € | 3.348,36 € |
| 50 | 127,55120 € | 6.377,56 € |
| Unit Price without VAT: | 168,06000 € |
|---|---|
| Unit Price with VAT: | 199,99140 € |

