
MADP-3937 | |
|---|---|
DigiKey Part Number | 5505-MADP-3937-ND |
Manufacturer | |
Manufacturer Product Number | MADP-3937 |
Description | COAX ADAPT SMK TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMK Plug, Male Pin To SMPM Plug, Male Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMK Plug, Male Pin | |
Convert To (Adapter End) | SMPM Plug, Male Pin | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,81000 € | 163,81 € |
| 10 | 139,25400 € | 1.392,54 € |
| 25 | 130,54680 € | 3.263,67 € |
| 50 | 124,32480 € | 6.216,24 € |
| Unit Price without VAT: | 163,81000 € |
|---|---|
| Unit Price with VAT: | 194,93390 € |

