
MADP-3934 | |
|---|---|
DigiKey Part Number | 5505-MADP-3934-ND |
Manufacturer | |
Manufacturer Product Number | MADP-3934 |
Description | COAX ADAPT SMK TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMK Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMK Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMPM Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,77000 € | 161,77 € |
| 10 | 137,52200 € | 1.375,22 € |
| 25 | 128,92360 € | 3.223,09 € |
| 50 | 122,77920 € | 6.138,96 € |
| Unit Price without VAT: | 161,77000 € |
|---|---|
| Unit Price with VAT: | 192,50630 € |

