
MADP-16087 | |
|---|---|
DigiKey Part Number | 5505-MADP-16087-ND |
Manufacturer | |
Manufacturer Product Number | MADP-16087 |
Description | COAX ADAPT SMPS TO 1.0MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPS Jack, Female Socket To 1.0mm Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPS Jack, Female Socket | |
Convert To (Adapter End) | 1.0mm Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,80000 € | 182,80 € |
| 10 | 155,39900 € | 1.553,99 € |
| 25 | 145,68280 € | 3.642,07 € |
| 50 | 138,74060 € | 6.937,03 € |
| Unit Price without VAT: | 182,80000 € |
|---|---|
| Unit Price with VAT: | 217,53200 € |

