
MADP-16086 | |
|---|---|
DigiKey Part Number | 5505-MADP-16086-ND |
Manufacturer | |
Manufacturer Product Number | MADP-16086 |
Description | COAX ADAPT SMPS TO 1.0MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPS Plug, Male Pin To 1.0mm Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Features Smooth Bore |
Conversion Type Between Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMPS Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 1.0mm Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,67000 € | 176,67 € |
| 10 | 169,57200 € | 1.695,72 € |
| Unit Price without VAT: | 176,67000 € |
|---|---|
| Unit Price with VAT: | 210,23730 € |

