
MADP-16046 | |
|---|---|
DigiKey Part Number | 5505-MADP-16046-ND |
Manufacturer | |
Manufacturer Product Number | MADP-16046 |
Description | COAX ADAPT SMPS TO 2.4MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPS Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Features Full Detent |
Adapter Series | Body Material Beryllium Copper |
Center Gender Female to Male | Body Finish Gold |
Convert From (Adapter End) SMPS Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,63000 € | 245,63 € |
| 10 | 208,81700 € | 2.088,17 € |
| 25 | 195,76320 € | 4.894,08 € |
| Unit Price without VAT: | 245,63000 € |
|---|---|
| Unit Price with VAT: | 292,29970 € |

