


MADP-11001 | |
|---|---|
DigiKey Part Number | 5505-MADP-11001-ND |
Manufacturer | |
Manufacturer Product Number | MADP-11001 |
Description | COAX ADAPT SMK TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Male Pin To SMK Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Features Full Detent |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Body Finish Passivated |
Convert From (Adapter End) SMP Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMK Jack, Female Socket | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,58000 € | 96,58 € |
| 10 | 87,60300 € | 876,03 € |
| Unit Price without VAT: | 96,58000 € |
|---|---|
| Unit Price with VAT: | 114,93020 € |

