
MADP-10318 | |
|---|---|
DigiKey Part Number | 5505-MADP-10318-ND |
Manufacturer | |
Manufacturer Product Number | MADP-10318 |
Description | COAX ADAPT SMA TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Plug, Male Pin To SMA Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Features Full Detent |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Body Finish Passivated |
Convert From (Adapter End) SMPM Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,97000 € | 181,97 € |
| 10 | 154,69500 € | 1.546,95 € |
| 25 | 145,02240 € | 3.625,56 € |
| 50 | 138,11180 € | 6.905,59 € |
| Unit Price without VAT: | 181,97000 € |
|---|---|
| Unit Price with VAT: | 216,54430 € |

