
MMF336864 | |
|---|---|
DigiKey Part Number | 1033-MMF336864-ND |
Manufacturer | |
Manufacturer Product Number | MMF336864 |
Description | MODULE BRIDGE COMP 1PK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 0.5V ~ 18V | |
Output Type | - | |
Operating Temperature | -45°C ~ 120°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,51000 € | 79,51 € |
| Unit Price without VAT: | 79,51000 € |
|---|---|
| Unit Price with VAT: | 94,61690 € |


