
MMF006570 | |
|---|---|
DigiKey Part Number | 1033-1035-ND |
Manufacturer | |
Manufacturer Product Number | MMF006570 |
Description | M-BOND 200 BULK ADHESIVE 16 1-OZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Acrylic, 2 Part “Multi-Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic, 2 Part | |
Features | Fast Cure | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 40°F (4°C), 75°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,35000 € | 835,35 € |
| Unit Price without VAT: | 835,35000 € |
|---|---|
| Unit Price with VAT: | 994,06650 € |





