


RV-3129-C3-32.768KHZ-OPTION-B-TB-QA | |
|---|---|
DigiKey Part Number | 2195-RV-3129-C3-32.768KHZ-OPTION-B-TB-QATR-ND - Tape & Reel (TR) 2195-RV-3129-C3-32.768KHZ-OPTION-B-TB-QACT-ND - Cut Tape (CT) 2195-RV-3129-C3-32.768KHZ-OPTION-B-TB-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-3129-C3-32.768KHZ-OPTION-B-TB-QA |
Description | IC RTC CLK/CALENDAR I2C 10SON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B, 8B I2C, 2-Wire Serial 10-VCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-3129-C3-32.768KHZ-OPTION-B-TB-QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger | |
Memory Size | 2B, 8B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1µA @ 3V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 10-VCDFN | |
Supplier Device Package | 10-SON (3.7x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,70100 € | 27,01 € |
| 25 | 2,48080 € | 62,02 € |
| 100 | 2,23930 € | 223,93 € |
| 250 | 2,12404 € | 531,01 € |
| 500 | 2,05456 € | 1.027,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,61296 € | 1.612,96 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |




