
OM-7604-C7-32.768KHZ-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-OM-7604-C7-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-OM-7604-C7-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-OM-7604-C7-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OM-7604-C7-32.768KHZ-20PPM-TA-QC |
Description | OSC XO 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OM-7604-C7-32.768KHZ-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.2V ~ 5.5V | |
Frequency Stability | ±20ppm @ 25°C | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 0.5µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,93700 € | 9,37 € |
| 25 | 0,88600 € | 22,15 € |
| 50 | 0,84920 € | 42,46 € |
| 100 | 0,81400 € | 81,40 € |
| 250 | 0,76988 € | 192,47 € |
| 500 | 0,73802 € | 369,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77826 € | 778,26 € |
| 2.000 | 0,74611 € | 1.492,22 € |
| 3.000 | 0,72793 € | 2.183,79 € |
| 5.000 | 0,70567 € | 3.528,35 € |
| 7.000 | 0,69139 € | 4.839,73 € |
| 10.000 | 0,67657 € | 6.765,70 € |
| 12.000 | 0,66912 € | 8.029,44 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |










