
OCXOVT-AV5 10MHZ | |
|---|---|
DigiKey Part Number | 2195-OCXOVT-AV510MHZ-ND |
Manufacturer | |
Manufacturer Product Number | OCXOVT-AV5 10MHZ |
Description | XTAL OSC OCXO 10.0000MHZ HCMOS T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO HCMOS Oscillator 5V 14-DIP Module, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±75ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 60°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 4 Leads | |
Size / Dimension | 0.795" L x 0.496" W (20.20mm x 12.60mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 € | 83,15 € |
| 10 | 72,31600 € | 723,16 € |
| 25 | 68,41920 € | 1.710,48 € |
| 50 | 66,15860 € | 3.307,93 € |
| Unit Price without VAT: | 83,15000 € |
|---|---|
| Unit Price with VAT: | 98,94850 € |


