CM9V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC

DigiKey Part Number
2195-CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 75 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
75 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,42200 €4,22 €
250,39920 €9,98 €
500,38260 €19,13 €
1000,36680 €36,68 €
2500,34688 €86,72 €
5000,33254 €166,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35067 €350,67 €
2.0000,33617 €672,34 €
3.0000,32796 €983,88 €
5.0000,31792 €1.589,60 €
7.0000,31147 €2.180,29 €
10.0000,30478 €3.047,80 €
12.0000,30142 €3.617,04 €
24.0000,28898 €6.935,52 €
25.0000,28826 €7.206,50 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €