CM8V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM8V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA

DigiKey Part Number
2195-CM8V-T1A-32.768KHZ-12.5PF-20PPM-TB-QATR-ND - Tape & Reel (TR)
2195-CM8V-T1A-32.768KHZ-12.5PF-20PPM-TB-QACT-ND - Cut Tape (CT)
2195-CM8V-T1A-32.768KHZ-12.5PF-20PPM-TB-QADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM8V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM8V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.426
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,37100 €3,71 €
250,35120 €8,78 €
500,33680 €16,84 €
1000,32290 €32,29 €
2500,30532 €76,33 €
5000,29270 €146,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30865 €308,65 €
2.0000,29588 €591,76 €
3.0000,28866 €865,98 €
5.0000,27982 €1.399,10 €
7.0000,27414 €1.918,98 €
10.0000,26826 €2.682,60 €
12.0000,26530 €3.183,60 €
24.0000,25434 €6.104,16 €
25.0000,25371 €6.342,75 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €