
CM7VT1A32.768KHZ125PF20PPMTBQAT3 | |
|---|---|
DigiKey Part Number | 2195-CM7VT1A32.768KHZ125PF20PPMTBQAT3TR-ND - Tape & Reel (TR) 2195-CM7VT1A32.768KHZ125PF20PPMTBQAT3CT-ND - Cut Tape (CT) 2195-CM7VT1A32.768KHZ125PF20PPMTBQAT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7VT1A32.768KHZ125PF20PPMTBQAT3 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7VT1A32.768KHZ125PF20PPMTBQAT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,39760 € | 9,94 € |
| 50 | 0,38100 € | 19,05 € |
| 100 | 0,36530 € | 36,53 € |
| 250 | 0,34548 € | 86,37 € |
| 500 | 0,33120 € | 165,60 € |
| 1.000 | 0,31749 € | 317,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32663 € | 979,89 € |
| 6.000 | 0,31313 € | 1.878,78 € |
| 9.000 | 0,30549 € | 2.749,41 € |
| 15.000 | 0,29614 € | 4.442,10 € |
| 21.000 | 0,29014 € | 6.092,94 € |
| 30.000 | 0,28392 € | 8.517,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |









