
CM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CM7VT1ALOWESR32.768KHZ9PF20TAQCTR-ND - Tape & Reel (TR) 2195-CM7VT1ALOWESR32.768KHZ9PF20TAQCCT-ND - Cut Tape (CT) 2195-CM7VT1ALOWESR32.768KHZ9PF20TAQCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TA-QC |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,43640 € | 10,91 € |
| 50 | 0,41840 € | 20,92 € |
| 100 | 0,40100 € | 40,10 € |
| 250 | 0,37924 € | 94,81 € |
| 500 | 0,36354 € | 181,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38334 € | 383,34 € |
| 2.000 | 0,36749 € | 734,98 € |
| 3.000 | 0,35853 € | 1.075,59 € |
| 5.000 | 0,34755 € | 1.737,75 € |
| 7.000 | 0,34050 € | 2.383,50 € |
| 10.000 | 0,33319 € | 3.331,90 € |
| 12.000 | 0,32951 € | 3.954,12 € |
| 24.000 | 0,31592 € | 7.582,08 € |
| 25.000 | 0,31513 € | 7.878,25 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

