CM7V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA

DigiKey Part Number
2195-CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QATR-ND - Tape & Reel (TR)
2195-CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QACT-ND - Cut Tape (CT)
2195-CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,39400 €3,94 €
250,37280 €9,32 €
500,35740 €17,87 €
1000,34250 €34,25 €
2500,32396 €80,99 €
5000,31056 €155,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32747 €327,47 €
2.0000,31393 €627,86 €
3.0000,30627 €918,81 €
5.0000,29689 €1.484,45 €
7.0000,29087 €2.036,09 €
10.0000,28462 €2.846,20 €
12.0000,28148 €3.377,76 €
24.0000,26986 €6.476,64 €
25.0000,26919 €6.729,75 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €