
CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,38200 € | 9,55 € |
| 50 | 0,36640 € | 18,32 € |
| 100 | 0,35130 € | 35,13 € |
| 250 | 0,33216 € | 83,04 € |
| 500 | 0,31844 € | 159,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33580 € | 335,80 € |
| 2.000 | 0,32191 € | 643,82 € |
| 3.000 | 0,31405 € | 942,15 € |
| 5.000 | 0,30443 € | 1.522,15 € |
| 7.000 | 0,29826 € | 2.087,82 € |
| 10.000 | 0,29185 € | 2.918,50 € |
| 12.000 | 0,28863 € | 3.463,56 € |
| 24.000 | 0,27672 € | 6.641,28 € |
| 25.000 | 0,27603 € | 6.900,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

