CM7V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC

DigiKey Part Number
2195-CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,40400 €4,04 €
250,38200 €9,55 €
500,36640 €18,32 €
1000,35130 €35,13 €
2500,33216 €83,04 €
5000,31844 €159,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33580 €335,80 €
2.0000,32191 €643,82 €
3.0000,31405 €942,15 €
5.0000,30443 €1.522,15 €
7.0000,29826 €2.087,82 €
10.0000,29185 €2.918,50 €
12.0000,28863 €3.463,56 €
24.0000,27672 €6.641,28 €
25.0000,27603 €6.900,75 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €