



SI3404-TP | |
|---|---|
DigiKey Part Number | SI3404-TPMSTR-ND - Tape & Reel (TR) SI3404-TPMSCT-ND - Cut Tape (CT) SI3404-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3404-TP |
Description | MOSFET N-CHANNEL 30V 5.8A SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Tj) 350mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 820 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,13770 € | 13,77 € |
| 500 | 0,10244 € | 51,22 € |
| 1.000 | 0,09105 € | 91,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07654 € | 229,62 € |
| 6.000 | 0,06922 € | 415,32 € |
| 9.000 | 0,06549 € | 589,41 € |
| 15.000 | 0,06129 € | 919,35 € |
| 21.000 | 0,05880 € | 1.234,80 € |
| 30.000 | 0,05639 € | 1.691,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



