


S10GL-TP | |
|---|---|
DigiKey Part Number | S10GL-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S10GL-TP |
Description | DIODE STANDARD 400V 10A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 10A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17293 € | 518,79 € |
| 6.000 | 0,15885 € | 953,10 € |
| 9.000 | 0,15167 € | 1.365,03 € |
| 15.000 | 0,14361 € | 2.154,15 € |
| 21.000 | 0,13883 € | 2.915,43 € |
| 30.000 | 0,13598 € | 4.079,40 € |
| Unit Price without VAT: | 0,17293 € |
|---|---|
| Unit Price with VAT: | 0,20579 € |

