MB16S-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 21.515
Unit Price: 0,57000 €
Datasheet

Similar


Comchip Technology
In Stock: 1.719
Unit Price: 2,03000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,28583 €
Datasheet

Similar


Comchip Technology
In Stock: 17.711
Unit Price: 1,20000 €
Datasheet
Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBS-1
Micro Commercial Components Corporate Video

MB16S-TP

DigiKey Part Number
MB16S-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MB16S-TP
Description
BRIDGE RECT 1PHASE 60V 1A MBS-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBS-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
60 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Current - Reverse Leakage @ Vr
500 nA @ 60 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
MBS-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes