



BAV70M-TP | |
|---|---|
DigiKey Part Number | BAV70M-TPMSTR-ND - Tape & Reel (TR) BAV70M-TPMSCT-ND - Cut Tape (CT) BAV70M-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70M-TP |
Description | DIODE ARRAY GP 75V 200MA SOT-723 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 200mA Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,06912 € | 34,56 € |
| 1.000 | 0,06105 € | 61,05 € |
| 2.000 | 0,05424 € | 108,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04042 € | 323,36 € |
| 16.000 | 0,03665 € | 586,40 € |
| 24.000 | 0,03473 € | 833,52 € |
| 40.000 | 0,03313 € | 1.325,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

