TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

3SMAJ5925B-TP

DigiKey Part Number
3SMAJ5925B-TPMSTR-ND - Tape & Reel (TR)
3SMAJ5925B-TPMSCT-ND - Cut Tape (CT)
3SMAJ5925B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMAJ5925B-TP
Description
DIODE ZENER 10V 3W DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 3 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
3SMAJ5925B-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
4.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18100 €1,81 €
1000,12090 €12,09 €
5000,09864 €49,32 €
1.0000,09667 €96,67 €
2.0000,08350 €167,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,09667 €725,03 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €