Diode 1000 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Through Hole DO-201AD
DO-201AD, Axial
Micro Commercial Components Corporate Video

1N5408GP-TP

DigiKey Part Number
1N5408GP-TPMSTR-ND - Tape & Reel (TR)
1N5408GP-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5408GP-TP
Description
DIODE STANDARD 1000V 3A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.105
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37000 €3,70 €
1000,23660 €23,66 €
5000,17926 €89,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,15640 €187,68 €
2.4000,14150 €339,60 €
3.6000,13391 €482,08 €
6.0000,12537 €752,22 €
8.4000,12031 €1.010,60 €
12.0000,11539 €1.384,68 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €