1N5407GP-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 10.567
Unit Price: 0,59000 €
Datasheet
Diode 800 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 3A Through Hole DO-201AD
Micro Commercial Components Corporate Video

1N5407GP-TP

DigiKey Part Number
1N5407GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5407GP-TP
Description
DIODE STANDARD 800V 3A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,14664 €175,97 €
2.4000,13267 €318,41 €
3.6000,12555 €451,98 €
6.0000,11754 €705,24 €
8.4000,11280 €947,52 €
12.0000,10819 €1.298,28 €
30.0000,09807 €2.942,10 €
60.0000,09467 €5.680,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14664 €
Unit Price with VAT:0,17450 €