



1N4735A-TP | |
|---|---|
DigiKey Part Number | 1N4735A-TPTR-ND - Tape & Reel (TR) 1N4735A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4735A-TP |
Description | DIODE ZENER 6.2V 1W DO41G |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Through Hole DO-41G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06770 € | 6,77 € |
| 500 | 0,04940 € | 24,70 € |
| 1.000 | 0,04347 € | 43,47 € |
| 2.000 | 0,03848 € | 76,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03014 € | 150,70 € |
| 10.000 | 0,02703 € | 270,30 € |
| 15.000 | 0,02544 € | 381,60 € |
| 25.000 | 0,02366 € | 591,50 € |
| 35.000 | 0,02260 € | 791,00 € |
| 50.000 | 0,02157 € | 1.078,50 € |
| 125.000 | 0,01932 € | 2.415,00 € |
| 250.000 | 0,01792 € | 4.480,00 € |
| 500.000 | 0,01700 € | 8.500,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

