1N4148-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 35.574
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 1.476.053
Unit Price: 0,08000 €
Datasheet

Similar


Microchip Technology
In Stock: 5
Unit Price: 0,64000 €
Datasheet

Similar


Comchip Technology
In Stock: 5.921
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 50.989
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 15.232
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 35.687
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 313.101
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 1.307.284
Unit Price: 0,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 373
Unit Price: 1,02000 €
Diode 75 V 150mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 150mA Through Hole DO-35
Micro Commercial Components Corporate Video

1N4148-TP

DigiKey Part Number
1N4148-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4148-TP
Description
DIODE STANDARD 75V 150MA DO35
Customer Reference
Detailed Description
Diode 75 V 150mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes