Voltage Feedback Amplifier 1 Circuit SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC918BC5

DigiKey Part Number
2156-MIC918BC5-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC918BC5
Description
IC OPAMP VFB 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC918BC5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1500V/µs
Gain Bandwidth Product
51 MHz
-3db Bandwidth
109 MHz
Current - Input Bias
3.5 µA
Voltage - Input Offset
300 µV
Current - Supply
2.4mA
Current - Output / Channel
72 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.377
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10377
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4430,58521 €259,25 €
Unit Price without VAT:0,58521 €
Unit Price with VAT:0,69640 €