
MIC5330-PNYML | |
|---|---|
DigiKey Part Number | 2156-MIC5330-PNYML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5330-PNYML |
Description | IC REG LINEAR 3V/2.85V 8-MLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5330-PNYML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V, 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA, 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 70dB ~ 65dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) |
| Bulk: | 3470 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 0,62894 € | 254,09 € |
| Unit Price without VAT: | 0,62894 € |
|---|---|
| Unit Price with VAT: | 0,74844 € |

