


MIC5237-3.3BT | |
|---|---|
DigiKey Part Number | 2156-MIC5237-3.3BT-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5237-3.3BT |
Description | IC REG LINEAR 3.3V 500MA TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,84643 € | 258,16 € |
| Unit Price without VAT: | 0,84643 € |
|---|---|
| Unit Price with VAT: | 1,00725 € |


