
MIC2810-4MSYML | |
|---|---|
DigiKey Part Number | 2156-MIC2810-4MSYML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2810-4MSYML |
Description | DIGITAL POWER MANAGEMENT IC 2 MH |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2810-4MSYML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | Fixed, Fixed, Fixed, 1.2V, 600mA | |
Voltage/Current - Output 2 | Fixed, Fixed, Fixed, 2.8V, 300mA | |
Voltage/Current - Output 3 | Fixed, Fixed, Fixed, 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Bulk: | 32856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 1,72980 € | 257,74 € |
| Unit Price without VAT: | 1,72980 € |
|---|---|
| Unit Price with VAT: | 2,05846 € |

