PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2810-4GPYML

DigiKey Part Number
2156-MIC2810-4GPYML-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC2810-4GPYML
Description
DIGITAL POWER MANAGEMENT IC 2 MH
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC2810-4GPYML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micrel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (2)
Number of Outputs
3
Frequency - Switching
2MHz
Voltage/Current - Output 1
Fixed, Fixed, Fixed, 1.2V, 600mA
Voltage/Current - Output 2
Fixed, Fixed, Fixed, 1.8V, 300mA
Voltage/Current - Output 3
Fixed, Fixed, Fixed, 3V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.001
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:42001
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1491,72980 €257,74 €
Unit Price without VAT:1,72980 €
Unit Price with VAT:2,05846 €