
MIC281-2BM6 | |
|---|---|
DigiKey Part Number | 2156-MIC281-2BM6-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC281-2BM6 |
Description | LOW-COST THERMAL SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC281-2BM6 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Micrel Inc. | Features Shutdown Mode |
Packaging Bulk | Accuracy - Highest (Lowest) ±3°C (±5°C) |
Part Status Active | Test Condition 0°C ~ 100°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C (TA) |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote 0°C ~ 100°C | Package / Case SOT-23-6 |
Output Type I2C/SMBus | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | 0,64592 € | 255,14 € |
| Unit Price without VAT: | 0,64592 € |
|---|---|
| Unit Price with VAT: | 0,76864 € |

