Supervisor Open Drain or Open Collector Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC280-1BM6

DigiKey Part Number
2156-MIC280-1BM6-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC280-1BM6
Description
IC SUPERVISOR SOT23-6
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC280-1BM6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micrel Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Thermal
Voltage - Threshold
2.95V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
200µs Maximum
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.789
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2630,98460 €258,95 €
Unit Price without VAT:0,98460 €
Unit Price with VAT:1,17167 €