1/1 Transceiver Half USB 2.0 16-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2551AYML

DigiKey Part Number
2156-MIC2551AYML-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC2551AYML
Description
IC TRANSCEIVER HALF 1/1 16MLF
Customer Reference
Detailed Description
1/1 Transceiver Half USB 2.0 16-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC2551AYML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micrel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
12Mbps
Voltage - Supply
4V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.588
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1588
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3300,78315 €258,44 €
Unit Price without VAT:0,78315 €
Unit Price with VAT:0,93195 €