LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2287-34YML

DigiKey Part Number
2156-MIC2287-34YML-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC2287-34YML
Description
IC LED DVR REGULATOR 750MA 8MLF
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2287-34YML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micrel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
10V
Voltage - Output
34V
Current - Output / Channel
750mA (Switch)
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.326
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:4326
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3630,71430 €259,29 €
Unit Price without VAT:0,71430 €
Unit Price with VAT:0,85002 €