
MIC2211-PLYML | |
|---|---|
DigiKey Part Number | 2156-MIC2211-PLYML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2211-PLYML |
Description | IC REG LINEAR 3/2.7V 10MLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2211-PLYML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V, 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA, 0.42V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 60dB ~ 40dB (1KHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 371 | 0,69960 € | 259,55 € |
| Unit Price without VAT: | 0,69960 € |
|---|---|
| Unit Price with VAT: | 0,83252 € |

