Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-VFDFN Exposed Pad, 12-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2208YML

DigiKey Part Number
2156-MIC2208YML-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC2208YML
Description
IC REG BUCK ADJ 3A 12MLF
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-VFDFN Exposed Pad, 12-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC2208YML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-MLF™ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.932
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4932
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1591,62654 €258,62 €
Unit Price without VAT:1,62654 €
Unit Price with VAT:1,93558 €