
MIC1555BM5 | |
|---|---|
DigiKey Part Number | 2156-MIC1555BM5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC1555BM5 |
Description | RC TIMER / OSCILLATOR |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC1555BM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Programmable Timer | |
Frequency | 5MHz | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply | 350 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26775 € | 255,97 € |
| Unit Price without VAT: | 0,26775 € |
|---|---|
| Unit Price with VAT: | 0,31862 € |




