Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHED-D25TF-K | |
|---|---|
DigiKey Part Number | 4672-MHED-D25TF-K-ND |
Manufacturer | |
Manufacturer Product Number | MHED-D25TF-K |
Description | 25 WAY D-SUB HOOD BLACK PLASTIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,91200 € | 29,12 € |
| 25 | 2,72920 € | 68,23 € |
| 50 | 2,59880 € | 129,94 € |
| 100 | 2,47470 € | 247,47 € |
| 300 | 2,29010 € | 687,03 € |
| 500 | 2,20904 € | 1.104,52 € |
| 1.000 | 2,10366 € | 2.103,66 € |
| 2.500 | 1,97209 € | 4.930,22 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |



















