
MHDTZK9-DB9P-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK9-DB9P-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK9-DB9P-K |
Description | 9 WAY D-SUB HOOD DIE CAST TOP EN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,06200 € | 20,62 € |
| 25 | 1,93280 € | 48,32 € |
| 50 | 1,84040 € | 92,02 € |
| 100 | 1,75240 € | 175,24 € |
| 300 | 1,62163 € | 486,49 € |
| 500 | 1,56422 € | 782,11 € |
| 1.000 | 1,48958 € | 1.489,58 € |
| 2.500 | 1,39639 € | 3.490,97 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |











