
MHDTZK37-RA-PC-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK37-RA-PC-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK37-RA-PC-K |
Description | 37 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 3,02600 € | 30,26 € |
| 25 | 2,83640 € | 70,91 € |
| 50 | 2,70080 € | 135,04 € |
| 100 | 2,57180 € | 257,18 € |
| 300 | 2,37997 € | 713,99 € |
| 500 | 2,29574 € | 1.147,87 € |
| 1.000 | 2,18622 € | 2.186,22 € |
| 2.500 | 2,04949 € | 5.123,73 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |






