
MHDTZK37-RA-HI-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK37-RA-HI-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK37-RA-HI-K |
Description | 37 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,24300 € | 32,43 € |
| 25 | 3,03960 € | 75,99 € |
| 50 | 2,89440 € | 144,72 € |
| 100 | 2,75620 € | 275,62 € |
| 300 | 2,55057 € | 765,17 € |
| 500 | 2,46030 € | 1.230,15 € |
| 1.000 | 2,34295 € | 2.342,95 € |
| 2.500 | 2,19641 € | 5.491,03 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |



