
MHDTZK15-BK-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK15-BK-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK15-BK-K |
Description | 15 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Black Oxide | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,58800 € | 25,88 € |
| 25 | 2,42560 € | 60,64 € |
| 50 | 2,30980 € | 115,49 € |
| 100 | 2,19930 € | 219,93 € |
| 300 | 2,03523 € | 610,57 € |
| 500 | 1,96318 € | 981,59 € |
| 1.000 | 1,86951 € | 1.869,51 € |
| 2.500 | 1,75258 € | 4.381,45 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |






