MHDTZI15-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDTZI09-K

DigiKey Part Number
4672-MHDTZI09-K-ND
Manufacturer
Manufacturer Product Number
MHDTZI09-K
Description
9 WAY D-SUB HOOD DIE CAST TOP EN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Grommets
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,60000 €3,60 €
103,05700 €30,57 €
252,86560 €71,64 €
502,72860 €136,43 €
1002,59820 €259,82 €
3002,40440 €721,32 €
5002,31932 €1.159,66 €
1.0002,20867 €2.208,67 €
2.5002,07054 €5.176,35 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,28400 €